GCQ1555C1H1R4CB01D | |
---|---|
DigiKey Part Number | 490-17437-2-ND - Tape & Reel (TR) 490-17437-1-ND - Cut Tape (CT) 490-17437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R4CB01D |
Description | CAP CER 1.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R4CB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | RF, Microwave, High Frequency, Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.60800 | ¥6.08 |
50 | ¥0.36120 | ¥18.06 |
100 | ¥0.28410 | ¥28.41 |
500 | ¥0.20984 | ¥104.92 |
1,000 | ¥0.17364 | ¥173.64 |
2,500 | ¥0.16164 | ¥404.10 |
5,000 | ¥0.14788 | ¥739.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13757 | ¥1,375.70 |
20,000 | ¥0.13069 | ¥2,613.80 |
30,000 | ¥0.12381 | ¥3,714.30 |
50,000 | ¥0.12110 | ¥6,055.00 |