GCM32DR71H335KA55L | ||
---|---|---|
DigiKey Part Number | 490-14781-2-ND - Tape & Reel (TR) 490-14781-1-ND - Cut Tape (CT) 490-14781-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCM32DR71H335KA55L | |
Description | CAP CER 3.3UF 50V X7R 1210 | |
Customer Reference | ||
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM32DR71H335KA55L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.84000 | ¥22.84 |
10 | ¥17.55200 | ¥175.52 |
50 | ¥16.12800 | ¥806.40 |
100 | ¥13.37280 | ¥1,337.28 |
500 | ¥10.75188 | ¥5,375.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.40785 | ¥9,407.85 |
2,000 | ¥9.07189 | ¥18,143.78 |
5,000 | ¥8.73590 | ¥43,679.50 |