GCM31CD70G476ME02L | |
---|---|
DigiKey Part Number | 490-GCM31CD70G476ME02LTR-ND - Tape & Reel (TR) 490-GCM31CD70G476ME02LCT-ND - Cut Tape (CT) 490-GCM31CD70G476ME02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CD70G476ME02L |
Description | CAP CER 47UF 4V X7T 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CD70G476ME02L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥4.86000 | ¥48.60 |
50 | ¥4.09180 | ¥204.59 |
100 | ¥3.33160 | ¥333.16 |
500 | ¥2.77626 | ¥1,388.13 |
1,000 | ¥2.33793 | ¥2,337.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.19183 | ¥4,383.66 |
4,000 | ¥2.04572 | ¥8,182.88 |
10,000 | ¥1.97265 | ¥19,726.50 |
14,000 | ¥1.94343 | ¥27,208.02 |