GCM21BR71H474KA55K | ||
---|---|---|
DigiKey Part Number | 490-11164-2-ND - Tape & Reel (TR) 490-11164-1-ND - Cut Tape (CT) 490-11164-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCM21BR71H474KA55K | |
Description | CAP CER 0.47UF 50V X7R 0805 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM21BR71H474KA55K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.32200 | ¥13.22 |
50 | ¥0.92600 | ¥46.30 |
100 | ¥0.74870 | ¥74.87 |
500 | ¥0.55610 | ¥278.05 |
1,000 | ¥0.48657 | ¥486.57 |
2,500 | ¥0.46337 | ¥1,158.42 |
5,000 | ¥0.42861 | ¥2,143.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40544 | ¥4,054.40 |
20,000 | ¥0.38460 | ¥7,692.00 |
30,000 | ¥0.37070 | ¥11,121.00 |
50,000 | ¥0.34753 | ¥17,376.50 |
100,000 | ¥0.30698 | ¥30,698.00 |
250,000 | ¥0.28961 | ¥72,402.50 |