GCM21BR71H474KA55K | |
---|---|
DigiKey Part Number | 490-11164-2-ND - Tape & Reel (TR) 490-11164-1-ND - Cut Tape (CT) 490-11164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71H474KA55K |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71H474KA55K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.91100 | ¥9.11 |
50 | ¥0.63860 | ¥31.93 |
100 | ¥0.51550 | ¥51.55 |
500 | ¥0.38322 | ¥191.61 |
1,000 | ¥0.33535 | ¥335.35 |
2,500 | ¥0.31941 | ¥798.53 |
5,000 | ¥0.29545 | ¥1,477.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.28117 | ¥2,811.70 |