GCM219R72A393MA37D | ||
---|---|---|
DigiKey Part Number | 490-GCM219R72A393MA37DTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GCM219R72A393MA37D | |
Description | CAP CER 0.039UF 100V X7R 0805 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.039 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM219R72A393MA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20884 | ¥835.36 |