GCM219R71C105KA37D | ||
---|---|---|
DigiKey Part Number | 490-8043-2-ND - Tape & Reel (TR) 490-8043-1-ND - Cut Tape (CT) 490-8043-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCM219R71C105KA37D | |
Description | CAP CER 1UF 16V X7R 0805 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM219R71C105KA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.19900 | ¥11.99 |
50 | ¥0.75700 | ¥37.85 |
100 | ¥0.60580 | ¥60.58 |
500 | ¥0.43756 | ¥218.78 |
1,000 | ¥0.38699 | ¥386.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.33654 | ¥1,346.16 |
8,000 | ¥0.31970 | ¥2,557.60 |
12,000 | ¥0.30288 | ¥3,634.56 |
28,000 | ¥0.28605 | ¥8,009.40 |
100,000 | ¥0.22716 | ¥22,716.00 |
200,000 | ¥0.22380 | ¥44,760.00 |