GCM188R91H103KA37D | ||
---|---|---|
DigiKey Part Number | 490-14483-2-ND - Tape & Reel (TR) 490-14483-1-ND - Cut Tape (CT) 490-14483-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCM188R91H103KA37D | |
Description | CAP CER 10000PF 50V X8R 0603 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM188R91H103KA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.85400 | ¥8.54 |
50 | ¥0.51060 | ¥25.53 |
100 | ¥0.40140 | ¥40.14 |
500 | ¥0.29652 | ¥148.26 |
1,000 | ¥0.24554 | ¥245.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20907 | ¥836.28 |
8,000 | ¥0.19448 | ¥1,555.84 |
12,000 | ¥0.18476 | ¥2,217.12 |
28,000 | ¥0.17503 | ¥4,900.84 |
100,000 | ¥0.13254 | ¥13,254.00 |
200,000 | ¥0.12933 | ¥25,866.00 |
400,000 | ¥0.12155 | ¥48,620.00 |