GCM188R71H102KA37D | ||
---|---|---|
DigiKey Part Number | 490-4777-2-ND - Tape & Reel (TR) 490-4777-1-ND - Cut Tape (CT) 490-4777-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCM188R71H102KA37D | |
Description | CAP CER 1000PF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM188R71H102KA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.69000 | ¥6.90 |
50 | ¥0.41380 | ¥20.69 |
100 | ¥0.32510 | ¥32.51 |
500 | ¥0.24004 | ¥120.02 |
1,000 | ¥0.19867 | ¥198.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.26449 | ¥1,057.96 |
8,000 | ¥0.24603 | ¥1,968.24 |
12,000 | ¥0.23373 | ¥2,804.76 |
28,000 | ¥0.22143 | ¥6,200.04 |
100,000 | ¥0.16767 | ¥16,767.00 |
200,000 | ¥0.16361 | ¥32,722.00 |
400,000 | ¥0.15377 | ¥61,508.00 |