GCM1885C2A471JA16D | ||
---|---|---|
DigiKey Part Number | 490-4949-2-ND - Tape & Reel (TR) 490-4949-1-ND - Cut Tape (CT) 490-4949-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCM1885C2A471JA16D | |
Description | CAP CER 470PF 100V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM1885C2A471JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥0.85400 | ¥8.54 |
50 | ¥0.51060 | ¥25.53 |
100 | ¥0.40080 | ¥40.08 |
500 | ¥0.29626 | ¥148.13 |
1,000 | ¥0.24528 | ¥245.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20884 | ¥835.36 |
8,000 | ¥0.19427 | ¥1,554.16 |
12,000 | ¥0.18455 | ¥2,214.60 |
28,000 | ¥0.17484 | ¥4,895.52 |
100,000 | ¥0.13240 | ¥13,240.00 |
200,000 | ¥0.12919 | ¥25,838.00 |
400,000 | ¥0.12142 | ¥48,568.00 |