GCM1885C2A390JA16D | ||
---|---|---|
DigiKey Part Number | 490-8010-2-ND - Tape & Reel (TR) 490-8010-1-ND - Cut Tape (CT) 490-8010-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCM1885C2A390JA16D | |
Description | CAP CER 39PF 100V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM1885C2A390JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.62600 | ¥6.26 |
50 | ¥0.35780 | ¥17.89 |
100 | ¥0.27720 | ¥27.72 |
500 | ¥0.20894 | ¥104.47 |
1,000 | ¥0.16422 | ¥164.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.13731 | ¥549.24 |
8,000 | ¥0.12538 | ¥1,003.04 |
12,000 | ¥0.11941 | ¥1,432.92 |
28,000 | ¥0.11344 | ¥3,176.32 |
100,000 | ¥0.08209 | ¥8,209.00 |
200,000 | ¥0.07941 | ¥15,882.00 |
400,000 | ¥0.07463 | ¥29,852.00 |