GCM1885C2A221JA16D | ||
---|---|---|
DigiKey Part Number | 490-4947-2-ND - Tape & Reel (TR) 490-4947-1-ND - Cut Tape (CT) 490-4947-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCM1885C2A221JA16D | |
Description | CAP CER 220PF 100V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM1885C2A221JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.71400 | ¥7.14 |
50 | ¥0.42680 | ¥21.34 |
100 | ¥0.33490 | ¥33.49 |
500 | ¥0.24760 | ¥123.80 |
1,000 | ¥0.20499 | ¥204.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17453 | ¥698.12 |
8,000 | ¥0.16235 | ¥1,298.80 |
12,000 | ¥0.15423 | ¥1,850.76 |
28,000 | ¥0.14611 | ¥4,091.08 |
100,000 | ¥0.11064 | ¥11,064.00 |
200,000 | ¥0.10796 | ¥21,592.00 |
400,000 | ¥0.10147 | ¥40,588.00 |