1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM1885C2A102JA16D

DigiKey Part Number
490-4772-2-ND - Tape & Reel (TR)
490-4772-1-ND - Cut Tape (CT)
490-4772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A102JA16D
Description
CAP CER 1000PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A102JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G2A102J080AATDK33,372445-5736-1-ND¥1.49000Direct
CGA3E2NP02A102J080AATDK14,944445-12344-1-ND¥1.65000Direct
C0603C102J2GACAUTOKEMET153,052399-11556-1-ND¥1.24000Upgrade
CGA3E3C0G2E102J080AATDK11,635445-15529-1-ND¥1.65000Upgrade
In-Stock: 504,907
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.40500¥4.05
50¥0.27960¥13.98
100¥0.24070¥24.07
500¥0.17500¥87.50
1,000¥0.15490¥154.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.12128¥485.12
8,000¥0.11047¥883.76
12,000¥0.10506¥1,260.72
20,000¥0.09907¥1,981.40
28,000¥0.09558¥2,676.24
40,000¥0.09221¥3,688.40
Manufacturers Standard Package