

CGA3E3C0G2E102J080AA | |
|---|---|
DigiKey Part Number | 445-15529-2-ND - Tape & Reel (TR) 445-15529-1-ND - Cut Tape (CT) 445-15529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3C0G2E102J080AA |
Description | CAP CER 1000PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3C0G2E102J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥0.95100 | ¥9.51 |
| 50 | ¥0.67640 | ¥33.82 |
| 100 | ¥0.59300 | ¥59.30 |
| 500 | ¥0.45170 | ¥225.85 |
| 1,000 | ¥0.40829 | ¥408.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.33343 | ¥1,333.72 |
| 8,000 | ¥0.31000 | ¥2,480.00 |
| 12,000 | ¥0.29826 | ¥3,579.12 |
| 20,000 | ¥0.28527 | ¥5,705.40 |
| 28,000 | ¥0.27767 | ¥7,774.76 |
| 40,000 | ¥0.27037 | ¥10,814.80 |

