

CGA3E2NP02A102J080AA | |
|---|---|
DigiKey Part Number | 445-12344-2-ND - Tape & Reel (TR) 445-12344-1-ND - Cut Tape (CT) 445-12344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A102J080AA |
Description | CAP CER 1000PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A102J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥0.92600 | ¥9.26 |
| 50 | ¥0.65820 | ¥32.91 |
| 100 | ¥0.57640 | ¥57.64 |
| 500 | ¥0.43898 | ¥219.49 |
| 1,000 | ¥0.39646 | ¥396.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.32340 | ¥1,293.60 |
| 8,000 | ¥0.30049 | ¥2,403.92 |
| 12,000 | ¥0.28902 | ¥3,468.24 |
| 20,000 | ¥0.27632 | ¥5,526.40 |
| 28,000 | ¥0.26890 | ¥7,529.20 |
| 40,000 | ¥0.26176 | ¥10,470.40 |

