GCM155R71H102KA37D | ||
---|---|---|
DigiKey Part Number | 490-4761-2-ND - Tape & Reel (TR) 490-4761-1-ND - Cut Tape (CT) 490-4761-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCM155R71H102KA37D | |
Description | CAP CER 1000PF 50V X7R 0402 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM155R71H102KA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.17200 | ¥1.72 |
50 | ¥0.09860 | ¥4.93 |
100 | ¥0.07630 | ¥7.63 |
500 | ¥0.05762 | ¥28.81 |
1,000 | ¥0.04532 | ¥45.32 |
2,500 | ¥0.04121 | ¥103.02 |
5,000 | ¥0.03793 | ¥189.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03732 | ¥373.20 |
20,000 | ¥0.03554 | ¥710.80 |
30,000 | ¥0.03376 | ¥1,012.80 |
50,000 | ¥0.03021 | ¥1,510.50 |
100,000 | ¥0.02443 | ¥2,443.00 |
250,000 | ¥0.02221 | ¥5,552.50 |