GCM1555C1H300FA16D | |
---|---|
DigiKey Part Number | 490-GCM1555C1H300FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H300FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H300FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H300FA16D |
Description | CAP CER 30PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H300FA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.53400 | ¥5.34 |
50 | ¥0.30540 | ¥15.27 |
100 | ¥0.23640 | ¥23.64 |
500 | ¥0.17816 | ¥89.08 |
1,000 | ¥0.13998 | ¥139.98 |
2,500 | ¥0.12725 | ¥318.12 |
5,000 | ¥0.11709 | ¥585.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10690 | ¥1,069.00 |
20,000 | ¥0.10181 | ¥2,036.20 |
30,000 | ¥0.09672 | ¥2,901.60 |
50,000 | ¥0.08654 | ¥4,327.00 |
100,000 | ¥0.07000 | ¥7,000.00 |
250,000 | ¥0.06363 | ¥15,907.50 |