GCM1555C1H2R7BA16D | |
---|---|
DigiKey Part Number | 490-16448-2-ND - Tape & Reel (TR) 490-16448-1-ND - Cut Tape (CT) 490-16448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H2R7BA16D |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H2R7BA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
50 | ¥0.31680 | ¥15.84 |
100 | ¥0.24460 | ¥24.46 |
500 | ¥0.18438 | ¥92.19 |
1,000 | ¥0.14489 | ¥144.89 |
2,500 | ¥0.13171 | ¥329.27 |
5,000 | ¥0.12115 | ¥605.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11062 | ¥1,106.20 |
20,000 | ¥0.10536 | ¥2,107.20 |
30,000 | ¥0.10009 | ¥3,002.70 |
50,000 | ¥0.08955 | ¥4,477.50 |
100,000 | ¥0.07243 | ¥7,243.00 |
250,000 | ¥0.06585 | ¥16,462.50 |