GCM1555C1H102FA16D | ||
---|---|---|
DigiKey Part Number | 490-16461-2-ND - Tape & Reel (TR) 490-16461-1-ND - Cut Tape (CT) 490-16461-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCM1555C1H102FA16D | |
Description | CAP CER 1000PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM1555C1H102FA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.59100 | ¥5.91 |
50 | ¥0.35140 | ¥17.57 |
100 | ¥0.27580 | ¥27.58 |
500 | ¥0.20376 | ¥101.88 |
1,000 | ¥0.16870 | ¥168.70 |
2,500 | ¥0.15696 | ¥392.40 |
5,000 | ¥0.14361 | ¥718.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14398 | ¥1,439.80 |
20,000 | ¥0.13678 | ¥2,735.60 |
30,000 | ¥0.12958 | ¥3,887.40 |
50,000 | ¥0.11878 | ¥5,939.00 |
100,000 | ¥0.09812 | ¥9,812.00 |
250,000 | ¥0.08998 | ¥22,495.00 |