GCM0335C1E220JA16D | ||
---|---|---|
DigiKey Part Number | 490-GCM0335C1E220JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E220JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E220JA16DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCM0335C1E220JA16D | |
Description | CAP CER 22PF 25V C0G/NP0 0201 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM0335C1E220JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.22000 | ¥2.20 |
50 | ¥0.12520 | ¥6.26 |
100 | ¥0.09760 | ¥9.76 |
500 | ¥0.07334 | ¥36.67 |
1,000 | ¥0.05756 | ¥57.56 |
2,500 | ¥0.05232 | ¥130.80 |
5,000 | ¥0.04814 | ¥240.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.04187 | ¥628.05 |
30,000 | ¥0.03978 | ¥1,193.40 |
75,000 | ¥0.03559 | ¥2,669.25 |
105,000 | ¥0.02879 | ¥3,022.95 |
150,000 | ¥0.02784 | ¥4,176.00 |
375,000 | ¥0.02617 | ¥9,813.75 |