GCJ21BR72A104KA01L | ||
---|---|---|
DigiKey Part Number | 490-5825-2-ND - Tape & Reel (TR) 490-5825-1-ND - Cut Tape (CT) 490-5825-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCJ21BR72A104KA01L | |
Description | CAP CER 0.1UF 100V X7R 0805 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCJ21BR72A104KA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.88700 | ¥8.87 |
50 | ¥0.62220 | ¥31.11 |
100 | ¥0.50240 | ¥50.24 |
500 | ¥0.37352 | ¥186.76 |
1,000 | ¥0.32681 | ¥326.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31124 | ¥933.72 |
6,000 | ¥0.28790 | ¥1,727.40 |
9,000 | ¥0.27399 | ¥2,465.91 |