GCJ216R71H223KA01D | ||
---|---|---|
DigiKey Part Number | 490-5842-2-ND - Tape & Reel (TR) 490-5842-1-ND - Cut Tape (CT) 490-5842-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCJ216R71H223KA01D | |
Description | CAP CER 0.022UF 50V X7R 0805 | |
Customer Reference | ||
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCJ216R71H223KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.47900 | ¥24.79 |
50 | ¥1.97360 | ¥98.68 |
100 | ¥1.63040 | ¥163.04 |
500 | ¥1.27344 | ¥636.72 |
1,000 | ¥1.08240 | ¥1,082.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.95506 | ¥3,820.24 |
8,000 | ¥0.89139 | ¥7,131.12 |
12,000 | ¥0.87547 | ¥10,505.64 |
28,000 | ¥0.85956 | ¥24,067.68 |
100,000 | ¥0.79589 | ¥79,589.00 |