GCJ216R71H102KA01D | ||
---|---|---|
DigiKey Part Number | 490-5813-2-ND - Tape & Reel (TR) 490-5813-1-ND - Cut Tape (CT) 490-5813-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCJ216R71H102KA01D | |
Description | CAP CER 1000PF 50V X7R 0805 | |
Customer Reference | ||
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCJ216R71H102KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.70100 | ¥27.01 |
50 | ¥1.99160 | ¥99.58 |
100 | ¥1.62220 | ¥162.22 |
500 | ¥1.28032 | ¥640.16 |
1,000 | ¥1.08125 | ¥1,081.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.96741 | ¥3,869.64 |
8,000 | ¥0.91050 | ¥7,284.00 |
12,000 | ¥0.88205 | ¥10,584.60 |
28,000 | ¥0.85360 | ¥23,900.80 |
100,000 | ¥0.73978 | ¥73,978.00 |