GCJ188R72A223KA01D | ||
---|---|---|
DigiKey Part Number | 490-5769-2-ND - Tape & Reel (TR) 490-5769-1-ND - Cut Tape (CT) 490-5769-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCJ188R72A223KA01D | |
Description | CAP CER 0.022UF 100V X7R 0603 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCJ188R72A223KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.00200 | ¥10.02 |
50 | ¥0.70440 | ¥35.22 |
100 | ¥0.56890 | ¥56.89 |
500 | ¥0.42246 | ¥211.23 |
1,000 | ¥0.36967 | ¥369.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.32565 | ¥1,302.60 |
8,000 | ¥0.30990 | ¥2,479.20 |