GCD188R71H272KA01D | ||
---|---|---|
DigiKey Part Number | 490-GCD188R71H272KA01DTR-ND - Tape & Reel (TR) 490-GCD188R71H272KA01DCT-ND - Cut Tape (CT) 490-GCD188R71H272KA01DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCD188R71H272KA01D | |
Description | CAP CER | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCD188R71H272KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.49300 | ¥4.93 |
50 | ¥0.28400 | ¥14.20 |
100 | ¥0.22000 | ¥22.00 |
500 | ¥0.16566 | ¥82.83 |
1,000 | ¥0.13020 | ¥130.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.10892 | ¥435.68 |
8,000 | ¥0.09944 | ¥795.52 |
12,000 | ¥0.09470 | ¥1,136.40 |
28,000 | ¥0.08997 | ¥2,519.16 |
100,000 | ¥0.06511 | ¥6,511.00 |
200,000 | ¥0.06298 | ¥12,596.00 |
400,000 | ¥0.05919 | ¥23,676.00 |