FSRH021049RNB01B | ||
---|---|---|
DigiKey Part Number | 490-11138-ND | |
Manufacturer | ||
Manufacturer Product Number | FSRH021049RNB01B | |
Description | FERRITE CORE 34 OHM SOLID 1.02MM | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 34Ohm @ 100MHz ID 0.040" Dia (1.02mm) OD 0.076" Dia (1.95mm) Length 0.193" (4.90mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 34Ohm @ 100MHz | |
Material | RN | |
Inner Dimension | 0.040" Dia (1.02mm) | |
Outer Dimension | 0.076" Dia (1.95mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.193" (4.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.49700 | ¥4.97 |
25 | ¥0.43960 | ¥10.99 |
50 | ¥0.40100 | ¥20.05 |
100 | ¥0.36090 | ¥36.09 |
250 | ¥0.26432 | ¥66.08 |
500 | ¥0.19232 | ¥96.16 |
1,000 | ¥0.18832 | ¥188.32 |
5,000 | ¥0.12821 | ¥641.05 |