FSRC222120RX000T | ||
---|---|---|
DigiKey Part Number | FSRC222120RX000T-ND | |
Manufacturer | ||
Manufacturer Product Number | FSRC222120RX000T | |
Description | FERRITE CORE 53 OHM SOLID | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 53Ohm @ 100MHz ID 0.736" W x 0.028" H (18.70mm x 0.70mm) OD 0.897" W x 0.110" H (22.80mm x 2.80mm) Length 0.472" (12.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 53Ohm @ 100MHz | |
Material | RX | |
Inner Dimension | 0.736" W x 0.028" H (18.70mm x 0.70mm) | |
Outer Dimension | 0.897" W x 0.110" H (22.80mm x 2.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) | |
Base Product Number |