FSRC170120RT000T | ||
---|---|---|
DigiKey Part Number | FSRC170120RT000T-ND | |
Manufacturer | ||
Manufacturer Product Number | FSRC170120RT000T | |
Description | FERRITE CORE 75 OHM SOLID | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 75Ohm @ 100MHz ID 0.512" W x 0.031" H (13.00mm x 0.80mm) OD 0.669" W x 0.197" H (17.00mm x 5.00mm) Length 0.472" (12.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 75Ohm @ 100MHz | |
Material | RT | |
Inner Dimension | 0.512" W x 0.031" H (13.00mm x 0.80mm) | |
Outer Dimension | 0.669" W x 0.197" H (17.00mm x 5.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) | |
Base Product Number |