FSRB100100RTB00B | ||
---|---|---|
DigiKey Part Number | 490-13285-ND | |
Manufacturer | ||
Manufacturer Product Number | FSRB100100RTB00B | |
Description | FERRITE CORE 475 OHM SOLID 6MM | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 45Ohm @ 100MHz ID 0.236" Dia (6.00mm) OD 0.394" Dia (10.00mm) Length 0.394" (10.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 45Ohm @ 100MHz | |
Material | RT | |
Inner Dimension | 0.236" Dia (6.00mm) | |
Outer Dimension | 0.394" Dia (10.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) | |
Base Product Number |