FSRB090060RNB00B | ||
---|---|---|
DigiKey Part Number | FSRB090060RNB00B-ND | |
Manufacturer | ||
Manufacturer Product Number | FSRB090060RNB00B | |
Description | FERRITE CORE 356 OHM SOLID 5MM | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 356Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.354" Dia (9.00mm) Length 0.236" (6.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 356Ohm @ 100MHz | |
Material | RN | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.354" Dia (9.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.236" (6.00mm) | |
Base Product Number |