FSRB071040RNB00B | ||
---|---|---|
DigiKey Part Number | FSRB071040RNB00B-ND | |
Manufacturer | ||
Manufacturer Product Number | FSRB071040RNB00B | |
Description | FERRITE CORE 222 OHM SOLID 4MM | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 222Ohm @ 100MHz ID 0.157" Dia (4.00mm) OD 0.276" Dia (7.00mm) Length 0.157" (4.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 222Ohm @ 100MHz | |
Material | RN | |
Inner Dimension | 0.157" Dia (4.00mm) | |
Outer Dimension | 0.276" Dia (7.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.157" (4.00mm) | |
Base Product Number |