FSRB041020RNB00B | ||
---|---|---|
DigiKey Part Number | 490-11137-ND | |
Manufacturer | ||
Manufacturer Product Number | FSRB041020RNB00B | |
Description | FERRITE CORE 267 OHM SOLID 1MM | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 267Ohm @ 100MHz ID 0.039" Dia (1.00mm) OD 0.141" Dia (3.60mm) Length 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 267Ohm @ 100MHz | |
Material | RN | |
Inner Dimension | 0.039" Dia (1.00mm) | |
Outer Dimension | 0.141" Dia (3.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.079" (2.00mm) | |
Base Product Number |