ECASD60G227M010K00 | ||
---|---|---|
DigiKey Part Number | 490-5458-2-ND - Tape & Reel (TR) 490-5458-1-ND - Cut Tape (CT) 490-5458-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECASD60G227M010K00 | |
Description | CAP ALUM POLY 220UF 20% 4V SMD | |
Customer Reference | ||
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 1000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥11.01700 | ¥110.17 |
50 | ¥10.11880 | ¥505.94 |
100 | ¥8.39000 | ¥839.00 |
500 | ¥6.74594 | ¥3,372.97 |
1,000 | ¥5.90268 | ¥5,902.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.69187 | ¥14,229.67 |
5,000 | ¥5.48105 | ¥27,405.25 |
12,500 | ¥5.27025 | ¥65,878.12 |