ECASD60E477M006K00 | ||
---|---|---|
DigiKey Part Number | 490-ECASD60E477M006K00TR-ND - Tape & Reel (TR) 490-ECASD60E477M006K00CT-ND - Cut Tape (CT) 490-ECASD60E477M006K00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECASD60E477M006K00 | |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD | |
Customer Reference | ||
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 1000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥11.23000 | ¥112.30 |
50 | ¥10.31920 | ¥515.96 |
100 | ¥8.55660 | ¥855.66 |
500 | ¥6.87992 | ¥3,439.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.91986 | ¥14,799.65 |