ECASD40G686M020K00 | ||
---|---|---|
DigiKey Part Number | 490-5454-2-ND - Tape & Reel (TR) 490-5454-1-ND - Cut Tape (CT) 490-5454-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECASD40G686M020K00 | |
Description | CAP ALUM POLY 68UF 20% 4V SMD | |
Customer Reference | ||
Detailed Description | 68 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 20mOhm 1000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥9.38300 | ¥93.83 |
50 | ¥8.56080 | ¥428.04 |
100 | ¥7.01320 | ¥701.32 |
500 | ¥5.59730 | ¥2,798.65 |
1,000 | ¥4.93883 | ¥4,938.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.60955 | ¥13,828.65 |