ECASD40D227M009K00 | ||
---|---|---|
DigiKey Part Number | 490-5451-2-ND - Tape & Reel (TR) 490-5451-1-ND - Cut Tape (CT) 490-5451-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECASD40D227M009K00 | |
Description | CAP ALUM POLY 220UF 20% 2V SMD | |
Customer Reference | ||
Detailed Description | 220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.31300 | ¥63.13 |
50 | ¥5.75800 | ¥287.90 |
100 | ¥4.71710 | ¥471.71 |
500 | ¥3.76464 | ¥1,882.32 |
1,000 | ¥3.32183 | ¥3,321.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.10034 | ¥9,301.02 |
6,000 | ¥2.98961 | ¥17,937.66 |
9,000 | ¥2.87889 | ¥25,910.01 |
15,000 | ¥2.82352 | ¥42,352.80 |