ECASD40D157M009K00 | |
---|---|
DigiKey Part Number | 490-5450-2-ND - Tape & Reel (TR) 490-5450-1-ND - Cut Tape (CT) 490-5450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD40D157M009K00 |
Description | CAP ALUM POLY 150UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 150 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.21400 | ¥112.14 |
50 | ¥10.23040 | ¥511.52 |
100 | ¥8.38170 | ¥838.17 |
500 | ¥6.68964 | ¥3,344.82 |
1,000 | ¥5.90268 | ¥5,902.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.50916 | ¥16,527.48 |