ECASD40D107M016K00 | ||
---|---|---|
DigiKey Part Number | 490-5449-2-ND - Tape & Reel (TR) 490-5449-1-ND - Cut Tape (CT) 490-5449-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECASD40D107M016K00 | |
Description | CAP ALUM POLY 100UF 20% 2V SMD | |
Customer Reference | ||
Detailed Description | 100 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 16mOhm 1000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥7.62600 | ¥76.26 |
50 | ¥6.96160 | ¥348.08 |
100 | ¥5.70300 | ¥570.30 |
500 | ¥4.55142 | ¥2,275.71 |
1,000 | ¥4.01593 | ¥4,015.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.74822 | ¥11,244.66 |
6,000 | ¥3.61436 | ¥21,686.16 |
9,000 | ¥3.48050 | ¥31,324.50 |
15,000 | ¥3.41357 | ¥51,203.55 |