DN-24GU | ||
---|---|---|
DigiKey Part Number | 490-DN-24GU-ND | |
Manufacturer | ||
Manufacturer Product Number | DN-24GU | |
Description | WSNSP | |
Customer Reference | ||
Detailed Description | RF Modem 2.406GHz ~ 2.475GHz FHSS, FSK, ISM RS 232, RS 485, Serial 250kbps | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | FHSS, FSK, ISM | |
Frequency | 2.406GHz ~ 2.475GHz | |
Applications | Wireless | |
Interface | RS 232, RS 485, Serial | |
Sensitivity | -100dBm | |
Power - Output | 100mW | |
Data Rate (Max) | 250kbps | |
Features | Antenna Included | |
Voltage - Supply | 9V ~ 24V |