DK1E3EA102M86RBH01 | ||
---|---|---|
DigiKey Part Number | 490-16263-2-ND - Tape & Reel (TR) 490-16263-1-ND - Cut Tape (CT) 490-16263-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DK1E3EA102M86RBH01 | |
Description | CAP CER 1000PF 300V NONSTND SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±20% 300VAC Ceramic Capacitor E Nonstandard SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | DK1E3EA102M86RBH01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥8.34100 | ¥83.41 |
50 | ¥7.60840 | ¥380.42 |
100 | ¥6.23340 | ¥623.34 |
500 | ¥4.97502 | ¥2,487.51 |
1,000 | ¥4.38970 | ¥4,389.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.09709 | ¥10,242.72 |
5,000 | ¥3.95076 | ¥19,753.80 |
12,500 | ¥3.73128 | ¥46,641.00 |