DFCH31G64HDJAA-RF1 | ||
---|---|---|
DigiKey Part Number | DFCH31G64HDJAA-RF1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DFCH31G64HDJAA-RF1 | |
Description | RF FILTER SIGNAL 1643.5MHZ 8SMD | |
Customer Reference | ||
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.551" L x 0.394" W (14.00mm x 10.00mm) | |
Height (Max) | 0.157" (4.00mm) | |
Base Product Number |