DE2E3SA332MN3AT02F | ||
---|---|---|
DigiKey Part Number | 490-16244-1-ND - Cut Tape (CT) 490-16244-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | DE2E3SA332MN3AT02F | |
Description | CAP CER 3300PF 250V RADIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 3300 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | DE2E3SA332MN3AT02F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.90500 | ¥19.05 |
50 | ¥1.40540 | ¥70.27 |
100 | ¥1.14440 | ¥114.44 |
500 | ¥0.90368 | ¥451.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.76314 | ¥763.14 |
2,000 | ¥0.72296 | ¥1,445.92 |
5,000 | ¥0.68279 | ¥3,413.95 |
10,000 | ¥0.64263 | ¥6,426.30 |
25,000 | ¥0.60246 | ¥15,061.50 |
50,000 | ¥0.56230 | ¥28,115.00 |
100,000 | ¥0.52214 | ¥52,214.00 |