DE2E3SA102MN3AT02F | ||
---|---|---|
DigiKey Part Number | 490-16235-1-ND - Cut Tape (CT) 490-16235-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | DE2E3SA102MN3AT02F | |
Description | CAP CER 1000PF 250V RADIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | DE2E3SA102MN3AT02F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.74900 | ¥17.49 |
50 | ¥1.22480 | ¥61.24 |
100 | ¥0.98840 | ¥98.84 |
500 | ¥0.73458 | ¥367.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.64279 | ¥642.79 |
2,000 | ¥0.61217 | ¥1,224.34 |
5,000 | ¥0.56628 | ¥2,831.40 |
10,000 | ¥0.53566 | ¥5,356.60 |
25,000 | ¥0.48975 | ¥12,243.75 |
50,000 | ¥0.45914 | ¥22,957.00 |
100,000 | ¥0.40557 | ¥40,557.00 |