CSTNR4M19GH5L000R0 | ||
---|---|---|
DigiKey Part Number | 490-18273-2-ND - Tape & Reel (TR) 490-18273-1-ND - Cut Tape (CT) 490-18273-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSTNR4M19GH5L000R0 | |
Description | CERAMIC RES 4.1940MHZ 39PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4.194 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.11% -25°C ~ 85°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTNR4M19GH5L000R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4.194 MHz | |
Frequency Stability | ±0.11% | |
Frequency Tolerance | ±0.07% | |
Features | Built in Capacitor | |
Capacitance | 39 pF | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.75200 | ¥37.52 |
50 | ¥3.37740 | ¥168.87 |
100 | ¥3.00130 | ¥300.13 |
500 | ¥2.85160 | ¥1,425.80 |
1,000 | ¥2.40140 | ¥2,401.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.25130 | ¥6,753.90 |
6,000 | ¥2.17627 | ¥13,057.62 |
15,000 | ¥2.10122 | ¥31,518.30 |