CSTLS7M20G53-A0 | |
---|---|
DigiKey Part Number | 490-12587-1-ND - Cut Tape (CT) 490-12587-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS7M20G53-A0 |
Description | CERAMIC RES 7.2000MHZ 15PF T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.2 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 7.2 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.31800 | ¥13.18 |
50 | ¥1.18680 | ¥59.34 |
100 | ¥1.05410 | ¥105.41 |
500 | ¥1.00156 | ¥500.78 |
1,000 | ¥0.84336 | ¥843.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.84337 | ¥1,686.74 |
4,000 | ¥0.79066 | ¥3,162.64 |
6,000 | ¥0.76429 | ¥4,585.74 |
10,000 | ¥0.73794 | ¥7,379.40 |