CSTCR6M70G53-R0 | ||
---|---|---|
DigiKey Part Number | CSTCR6M70G53-R0-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CSTCR6M70G53-R0 | |
Description | CER RESONATOR | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Resonator Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.19mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30351 | ¥3,910.53 |