CSTCR6M00G55Z-R0 | |
---|---|
DigiKey Part Number | 490-CSTCR6M00G55Z-R0TR-ND - Tape & Reel (TR) 490-CSTCR6M00G55Z-R0CT-ND - Cut Tape (CT) 490-CSTCR6M00G55Z-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR6M00G55Z-R0 |
Description | CER RES |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.3% 50 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR6M00G55Z-R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 6 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 39 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.045" (1.15mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.26600 | ¥22.66 |
50 | ¥2.04080 | ¥102.04 |
100 | ¥1.81430 | ¥181.43 |
500 | ¥1.72380 | ¥861.90 |
1,000 | ¥1.45166 | ¥1,451.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36095 | ¥4,082.85 |
6,000 | ¥1.31558 | ¥7,893.48 |
15,000 | ¥1.27020 | ¥19,053.00 |