CSTCR4M20G55-R0 | ||
---|---|---|
DigiKey Part Number | 490-CSTCR4M20G55-R0TR-ND - Tape & Reel (TR) 490-CSTCR4M20G55-R0CT-ND - Cut Tape (CT) 490-CSTCR4M20G55-R0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSTCR4M20G55-R0 | |
Description | CER RES | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4.2 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.2% 60 Ohms -20°C ~ 80°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTCR4M20G55-R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4.2 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 39 pF | |
Impedance | 60 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.11800 | ¥21.18 |
50 | ¥1.90620 | ¥95.31 |
100 | ¥1.69440 | ¥169.44 |
500 | ¥1.60986 | ¥804.93 |
1,000 | ¥1.35561 | ¥1,355.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27089 | ¥3,812.67 |
6,000 | ¥1.22852 | ¥7,371.12 |
15,000 | ¥1.18616 | ¥17,792.40 |