CDSCB10M7GF123S-R0 | ||
---|---|---|
DigiKey Part Number | 490-4729-2-ND - Tape & Reel (TR) 490-4729-1-ND - Cut Tape (CT) 490-4729-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDSCB10M7GF123S-R0 | |
Description | DISCR SMD FOR TOSHIBA TA31275FN | |
Customer Reference | ||
Detailed Description | 10.7MHz Center Discriminator Ceramic Filter 1808 (4520 Metric), 2 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CDSCB10M7GF123S-R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10.7MHz Center | |
Impedance | - | |
Insertion Loss | - | |
Filter Type | Discriminator | |
Mounting Type | Surface Mount | |
Package / Case | 1808 (4520 Metric), 2 PC Pad | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) | |
Base Product Number |