
BLM18SP601SH1D | |
|---|---|
DigiKey Part Number | 490-BLM18SP601SH1DTR-ND - Tape & Reel (TR) 490-BLM18SP601SH1DCT-ND - Cut Tape (CT) 490-BLM18SP601SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SP601SH1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SP601SH1D Models |
Category | Current Rating (Max) 1.5A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 140mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.78900 | ¥17.89 |
| 25 | ¥1.55080 | ¥38.77 |
| 50 | ¥1.38500 | ¥69.25 |
| 100 | ¥1.23530 | ¥123.53 |
| 250 | ¥1.05480 | ¥263.70 |
| 500 | ¥0.92970 | ¥464.85 |
| 1,000 | ¥0.81358 | ¥813.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.61014 | ¥2,440.56 |



